#2 Pozidriv®, Slotted, Xeno Blade Drive 2.95" (75.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
#2 Pozidriv®, Slotted, Xeno Blade Drive 2.95" (75.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

28321

DigiKey Part Number
28321-ND
Manufacturer
Manufacturer Product Number
28321
Description
INSULATED SLIMLINE SLOT/POZI BLA
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
#2 Pozidriv®, Slotted, Xeno Blade Drive 2.95" (75.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Pozidriv®, Slotted, Xeno
Manufacturer
Wiha
Tip Size
#2
Series
Length - Overall
2.95" (75.0mm)
Packaging
Bulk
Features
Black Tip, Insulated to 1000V, Narrow Tip
Part Status
Active
Weight
0.02 lb (9.07 g)
Tool Type
Blade
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥59.51000¥59.51
Manufacturers Standard Package