26735 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wiha
In Stock: 3
Unit Price: ¥68.33000
T3 Torx® Screwdriver 5.28" (134.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
T3 Torx® Screwdriver 5.28" (134.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26735

DigiKey Part Number
26735-ND
Manufacturer
Manufacturer Product Number
26735
Description
SCREWDRIVER TORX T3 5.28"
Customer Reference
Detailed Description
T3 Torx® Screwdriver 5.28" (134.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T3
Series
Length - Blade
1.57" (40.0mm)
Packaging
Box
Length - Overall
5.28" (134.0mm)
Part Status
Obsolete
Features
Chrome Finish, Ergonomic, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
26628Wiha3431-26628-ND¥68.33000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes