T20 Torx® Screwdriver 6.70" (170.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

26621

DigiKey Part Number
431-26621-ND
Manufacturer
Manufacturer Product Number
26621
Description
PRECISION TORX SCREWDRIVER T20 X
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T20 Torx® Screwdriver 6.70" (170.2mm)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T20
Packaging
Bag
Length - Blade
2.36" (60.0mm)
Part Status
Active
Length - Overall
6.70" (170.2mm)
Tool Type
Screwdriver
Features
Chrome Finish, Free Turning Cap, Soft Grip
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥51.84000¥51.84