Hex Screwdriver Set
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Screwdriver Set
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26399

DigiKey Part Number
431-2524-ND
Manufacturer
Manufacturer Product Number
26399
Description
SCREWDRIVER SET HEX W/POUCH 8PC
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Hex Screwdriver Set 8 Pieces
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Includes
Canvas Pouch
Packaging
Box
Features
Chrome Finish, Ergonomic, Free Turning Cap
Part Status
Active
Weight
0.55 lb (249.48 g)
Type
Screwdriver Set
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥335.90000¥335.90