3/32" Hex Screwdriver 6.30" (160.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3/32" Hex Screwdriver 6.30" (160.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26367

DigiKey Part Number
26367-ND
Manufacturer
Manufacturer Product Number
26367
Description
SCREWDRIVER HEX 3/32" 6.3"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
3/32" Hex Screwdriver 6.30" (160.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
3/32"
Series
Length - Blade
2.36" (60.0mm)
Packaging
Box
Length - Overall
6.30" (160.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥42.41000¥42.41