1/16" Hex Screwdriver 5.67" (144.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1/16" Hex Screwdriver 5.67" (144.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26363

DigiKey Part Number
431-1432-ND
Manufacturer
Manufacturer Product Number
26363
Description
SCREWDRIVER HEX 1/16" 5.66"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
1/16" Hex Screwdriver 5.67" (144.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Hex
Manufacturer
Wiha
Size
1/16"
Series
Length - Blade
1.97" (50.0mm)
Packaging
Box
Length - Overall
5.67" (144.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap, Soft Grip
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.17000¥47.17