0.4mm x 2mm Slotted Screwdriver 7.09" (180.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.4mm x 2mm Slotted Screwdriver 7.09" (180.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

26023

DigiKey Part Number
431-1173-ND
Manufacturer
Manufacturer Product Number
26023
Description
SCREWDRIVER SLOT 0.4X2MM 7.09"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
0.4mm x 2mm Slotted Screwdriver 7.09" (180.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
0.4mm x 2mm
Manufacturer
Wiha
Length - Blade
3.94" (100.0mm)
Packaging
Bulk
Length - Overall
7.09" (180.0mm)
Part Status
Active
Features
Chrome Finish, Free Turning Cap
Tool Type
Screwdriver
Weight
0.03 lb (13.61 g)
Tip Type
Slotted
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 189
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥37.73000¥37.73