Extension Square 3/8" 10.00" (254.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Extension Square 3/8" 10.00" (254.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12857

DigiKey Part Number
431-2500-ND
Manufacturer
Manufacturer Product Number
12857
Description
EXTENSION INSULATED 3/8"X 10"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Extension Square 3/8" 10.00" (254.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Square
Manufacturer
Wiha
Size
3/8"
Packaging
Box
Drive Size
3/8"
Part Status
Active
Length
10.00" (254.0mm)
Tool Type
Extension
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥556.66000¥556.66