Handle Insulated to 1000V, Ratcheting 7.48" (190.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Handle Insulated to 1000V, Ratcheting 7.48" (190.0mm)
Wiha Tools USA
Monticello Minnesota Subsidiary of Wiha Tools USA

12852

DigiKey Part Number
431-1633-ND
Manufacturer
Manufacturer Product Number
12852
Description
HANDLE INSUL RATCHET 7.48"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle Insulated to 1000V, Ratcheting 7.48" (190.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Size
3/8"
Manufacturer
Wiha
Length
7.48" (190.0mm)
Packaging
Box
Features
Insulated to 1000V, Ratcheting
Part Status
Active
Weight
0.87 lb (394.63 g)
Tool Type
Handle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,198.30000¥1,198.30
Manufacturers Standard Package