
9915480001 | |
|---|---|
DigiKey Part Number | 281-9915480001-ND |
Manufacturer | |
Manufacturer Product Number | 9915480001 |
Description | RS-SIMPLEX 120VAC C/B 5A OUTL |
Customer Reference | |
Detailed Description | Adapter Terminal Blocks, Screw Connection, 6 Pos, 1 Row To NEMA 5-15R |
Category | Convert From (Adapter End) Terminal Blocks, Screw Connection, 6 Pos, 1 Row |
Manufacturer Weidmüller | Convert To (Adapter End) NEMA 5-15R |
Series | Mounting Type DIN Rail |
Packaging Bulk | Wire Gauge 12-26 AWG |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥504.97000 | ¥504.97 |
| 10 | ¥457.24800 | ¥4,572.48 |
| 25 | ¥439.53040 | ¥10,988.26 |
| 50 | ¥426.58620 | ¥21,329.31 |
| 100 | ¥414.01670 | ¥41,401.67 |


