9915480000 | ||
---|---|---|
DigiKey Part Number | 281-1560-ND | |
Manufacturer | ||
Manufacturer Product Number | 9915480000 | |
Description | MODULE OUTLET AC SINGLE | |
Manufacturer Standard Lead Time | 3 Weeks | |
Customer Reference | ||
Detailed Description | Adapter Terminal Blocks, Screw Connection, 6 Pos, 2 Rows To NEMA 5-15R | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 6 Pos, 2 Rows | |
Convert To (Adapter End) | NEMA 5-15R | |
Mounting Type | DIN Rail | |
Wire Gauge | 12-26 AWG | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥273.49000 | ¥273.49 |
10 | ¥239.47300 | ¥2,394.73 |
25 | ¥229.12160 | ¥5,728.04 |
50 | ¥221.73000 | ¥11,086.50 |
100 | ¥214.33920 | ¥21,433.92 |
250 | ¥202.51368 | ¥50,628.42 |