



9537470000 | |
|---|---|
DigiKey Part Number | 9537470000-ND |
Manufacturer | |
Manufacturer Product Number | 9537470000 |
Description | CONN TERM BLK FEED THRU 8-20 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Beige 8-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 7.9mm | |
Termination Style | Screw, Spring Clamp | |
Current - IEC | 41 A | |
Voltage - IEC | 500V | |
Current - UL | 50 A | |
Voltage - UL | 300V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.5-10mm² | |
Features | - | |
Color | Beige | |
Fuse Type | - | |
Material - Insulation | Thermoplastic, Wemid | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 16mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥76.99000 | ¥76.99 |
| 10 | ¥54.58700 | ¥545.87 |
| 25 | ¥48.17800 | ¥1,204.45 |
| 50 | ¥44.27460 | ¥2,213.73 |
| 100 | ¥41.10420 | ¥4,110.42 |
| 250 | ¥37.86452 | ¥9,466.13 |
| 500 | ¥36.00504 | ¥18,002.52 |
| 1,000 | ¥34.55144 | ¥34,551.44 |






















