
9531290000 | |
|---|---|
DigiKey Part Number | 9531290000-ND |
Manufacturer | |
Manufacturer Product Number | 9531290000 |
Description | JUMPER TERM BLK 4POS SCREW-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Screw In |
Datasheet | Datasheet |
EDA/CAD Models | 9531290000 Models |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Pitch 0.807" (20.50mm) |
Series | Style Screw In |
Packaging Bulk | For Use With/Related Products W Series |
Part Status Active | Color Gray |
Type Terminal Block, Cross Connection |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥341.05000 | ¥341.05 |
| 10 | ¥247.28900 | ¥2,472.89 |
| 25 | ¥223.23040 | ¥5,580.76 |
| 50 | ¥209.13160 | ¥10,456.58 |
| 100 | ¥197.95890 | ¥19,795.89 |
| 250 | ¥186.80332 | ¥46,700.83 |



