Terminal Block Connector 2 Position Feed Through Blue 2/0-6 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 2/0-6 AWG
9512420000
9512420000

9512420000

DigiKey Part Number
9512420000-ND
Manufacturer
Manufacturer Product Number
9512420000
Description
CONN TERM BLK FEED THRU 2/0-6AWG
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 2/0-6 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
192 A
Manufacturer
Weidmüller
Voltage - IEC
1000V
Series
Current - UL
175 A
Packaging
Bulk
Voltage - UL
600V
Part Status
Active
Wire Gauge or Range - AWG
2/0-6 AWG
Type
Feed Through
Wire Gauge or Range - mm²
10-70mm²
Number of Positions
2
Color
Blue
Number of Levels
1
Material - Insulation
Thermoplastic, Wemid
Terminal - Width
20.5mm
Material Flammability Rating
UL94 V-0
Termination Style
Screw
Stripping Length
22mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9512190000Weidmüller37281-3607-ND¥73,535.00000Parametric Equivalent
In-Stock: 9
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥397.79000¥397.79
10¥289.61500¥2,896.15
30¥257.55533¥7,726.66
50¥246.08540¥12,304.27
100¥233.39340¥23,339.34
250¥220.74108¥55,185.27
Manufacturers Standard Package