Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9456380300

DigiKey Part Number
281-7398-ND
Manufacturer
Manufacturer Product Number
9456380300
Description
CBL 4POS RCPT RA TO WIRE 9.84'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Weidmüller
2nd Connector Type
Wire Leads
Series
Length
9.84' (3.00m)
Packaging
Bulk
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle, Right Angle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Black
1st Connector Number of Positions
4
Shielding
Unshielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP65/IP66/IP67/IP68 - Dust Tight, Water Resistant, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥223.29000¥223.29
10¥189.77200¥1,897.72
Manufacturers Standard Package