
9202800000 | |
|---|---|
DigiKey Part Number | 9202800000-ND |
Manufacturer | |
Manufacturer Product Number | 9202800000 |
Description | TOOL HAND CRIMPER MODULAR SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ45 (8p8c) |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Modular - RJ45 (8p8c) |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9,529.25000 | ¥9,529.25 |
| 5 | ¥8,833.83800 | ¥44,169.19 |
| 10 | ¥8,550.52700 | ¥85,505.27 |








