
915060 | |
|---|---|
DigiKey Part Number | 915060-ND |
Manufacturer | |
Manufacturer Product Number | 915060 |
Description | DIN RAIL 35MMX7MM UNSLOT 6" STL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Din Rail Top Hat 1.378" W x 0.295" H (35.00mm x 7.50mm) Unslotted Steel 6.000" (152.40mm) |
Category | Size 1.378" W x 0.295" H (35.00mm x 7.50mm) |
Manufacturer Weidmüller | Length 6.000" (152.40mm) |
Packaging Bulk | Thickness 0.039" (1.00mm) |
Part Status Active | Material Steel |
Type Top Hat | Plating Galvanized |
Slotted/Unslotted Unslotted |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥78.20000 | ¥78.20 |
| 5 | ¥67.35600 | ¥336.78 |
| 10 | ¥63.50400 | ¥635.04 |
| 25 | ¥59.01960 | ¥1,475.49 |
| 50 | ¥56.04500 | ¥2,802.25 |
| 100 | ¥53.37990 | ¥5,337.99 |
| 250 | ¥50.27956 | ¥12,569.89 |
| 500 | ¥48.21480 | ¥24,107.40 |
| 1,000 | ¥46.36303 | ¥46,363.03 |






