Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

913918

DigiKey Part Number
281-913918-ND
Manufacturer
Manufacturer Product Number
913918
Description
DIN RAIL 35MMX7MM SLOTTED 8"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Din Rail 1.378" W x 0.295" H (35.00mm x 7.50mm) Slotted Steel 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Size
1.378" W x 0.295" H (35.00mm x 7.50mm)
Manufacturer
Weidmüller
Length
8.000" (203.20mm)
Packaging
Tray
Thickness
0.039" (1.00mm)
Part Status
Active
Material
Steel
Slotted/Unslotted
Slotted
Plating
Galvanized
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 229
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥102.31000¥102.31
5¥88.34200¥441.71
10¥83.36400¥833.64
25¥77.58520¥1,939.63
50¥73.74360¥3,687.18
100¥70.30490¥7,030.49
250¥66.30088¥16,575.22
500¥63.63484¥31,817.42
1,000¥61.24334¥61,243.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.