Image for 9134531111 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9134531111

DigiKey Part Number
281-9134531111-ND
Manufacturer
Manufacturer Product Number
9134531111
Description
CONN TERM BLK DISCONN 12-22AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Disconnect, Feed Through Beige 12-22 AWG
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
2; Connected
Manufacturer
Weidmüller
Terminal - Width
8.0mm
Series
Termination Style
Screw
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
12-22 AWG
Type
Disconnect, Feed Through
Color
Beige
Disconnect Type
Fuse, Lever
Fuse Type
5mm x 20mm, 5mm x 25mm
Number of Positions
4
Stripping Length
9mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥305.00000¥305.00
Manufacturers Standard Package