
9040510000 | |
|---|---|
DigiKey Part Number | 9040510000-ND |
Manufacturer | |
Manufacturer Product Number | 9040510000 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 14-20 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,227.58000 | ¥1,227.58 |


















