
9037560000 | |
|---|---|
DigiKey Part Number | 281-6160-ND |
Manufacturer | |
Manufacturer Product Number | 9037560000 |
Description | CONN FERRL DIN 2X10AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN Two x 10 AWG (6.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 10 AWG (6.00mm²) |
Packaging Bulk | Length - Overall 29.00mm |
Part Status Active | Length - Pin 18.00mm |
Type Two Wire | Color Yellow |
Insulation Insulated |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥2.15800 | ¥21.58 |
| 25 | ¥2.02120 | ¥50.53 |
| 50 | ¥1.92360 | ¥96.18 |
| 100 | ¥1.83100 | ¥183.10 |
| 300 | ¥1.69423 | ¥508.27 |
| 500 | ¥1.63398 | ¥816.99 |
| 1,000 | ¥1.55592 | ¥1,555.92 |
| 2,500 | ¥1.45843 | ¥3,646.07 |



















