Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9037300000

DigiKey Part Number
281-5157-ND
Manufacturer
Manufacturer Product Number
9037300000
Description
CONN FERRULE 2 X 16AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector Two x 16 AWG (1.50mm²) Two Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
Two x 16 AWG (1.50mm²)
Packaging
Bulk
Length - Overall
20.00mm
Part Status
Active
Length - Pin
12.00mm
Type
Two Wire
Color
Red
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,001
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥1.18300¥11.83
25¥1.10480¥27.62
50¥1.05200¥52.60
100¥1.00150¥100.15
250¥0.93880¥234.70
500¥0.89398¥446.99
1,000¥0.85115¥851.15
2,500¥0.79779¥1,994.47
Manufacturers Standard Package