
9037270000 | |
|---|---|
DigiKey Part Number | 9037270000-ND |
Manufacturer | |
Manufacturer Product Number | 9037270000 |
Description | CONN FERRULE 2 X 17AWG YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector Two x 17 AWG (1.00mm²) Two Wire |
Datasheet | Datasheet |
Category | Insulation Insulated |
Manufacturer Weidmüller | Size Two x 17 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 19.00mm |
Part Status Active | Length - Pin 12.00mm |
Type Two Wire | Color Yellow |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.14100 | ¥11.41 |
| 25 | ¥1.06840 | ¥26.71 |
| 50 | ¥1.01880 | ¥50.94 |
| 100 | ¥0.97010 | ¥97.01 |
| 250 | ¥0.90904 | ¥227.26 |
| 500 | ¥0.86554 | ¥432.77 |
| 1,000 | ¥0.82411 | ¥824.11 |
| 2,500 | ¥0.77245 | ¥1,931.12 |










