White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9028290000

DigiKey Part Number
9028290000-ND
Manufacturer
Manufacturer Product Number
9028290000
Description
CONN FERRULE 18AWG WHITE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
18 AWG (0.75mm²)
Packaging
Bulk
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
White
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,098
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.16000¥1.16
10¥0.96800¥9.68
25¥0.90640¥22.66
50¥0.86180¥43.09
100¥0.82040¥82.04
250¥0.76876¥192.19
500¥0.73190¥365.95
1,000¥0.69683¥696.83
2,500¥0.65316¥1,632.90
Manufacturers Standard Package