
9025880000 | |
|---|---|
DigiKey Part Number | 281-5128-ND |
Manufacturer | |
Manufacturer Product Number | 9025880000 |
Description | CONN FERRULE 1AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 1 AWG (50.00mm²) Single Wire |
Datasheet | Datasheet |
Category | Type Single Wire |
Manufacturer Weidmüller | Insulation Non-Insulated |
Packaging Bulk | Size 1 AWG (50.00mm²) |
Part Status Active | Length - Overall 18.00mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.37000 | ¥6.37 |
| 10 | ¥5.39200 | ¥53.92 |
| 25 | ¥5.05480 | ¥126.37 |
| 50 | ¥4.81320 | ¥240.66 |
| 100 | ¥4.58240 | ¥458.24 |
| 300 | ¥4.24030 | ¥1,272.09 |
| 500 | ¥4.09000 | ¥2,045.00 |
| 1,000 | ¥3.89475 | ¥3,894.75 |
| 2,500 | ¥3.65084 | ¥9,127.10 |



