Yellow Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019280000

DigiKey Part Number
281-5107-ND
Manufacturer
Manufacturer Product Number
9019280000
Description
CONN FERRULE 3AWG YELLOW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector 3 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Weidmüller
Size
3 AWG (25.00mm²)
Packaging
Bulk
Length - Overall
30.00mm
Part Status
Active
Length - Pin
16.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11161250American Electrical Inc.1,032288-1036-ND¥156.00000Direct
In-Stock: 3,189
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.71000¥4.71
10¥4.02700¥40.27
25¥3.77760¥94.44
50¥3.59740¥179.87
100¥3.42540¥342.54
250¥3.21040¥802.60
500¥3.05692¥1,528.46
1,000¥2.91087¥2,910.87
2,500¥2.72860¥6,821.50
Manufacturers Standard Package