Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9019080000

DigiKey Part Number
281-5095-ND
Manufacturer
Manufacturer Product Number
9019080000
Description
CONN FERRULE DIN 17AWG RED
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector DIN 17 AWG (1.00mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
DIN
Manufacturer
Weidmüller
Size
17 AWG (1.00mm²)
Packaging
Bulk
Length - Overall
14.00mm
Part Status
Active
Length - Pin
8.00mm
Type
Single Wire
Color
Red
Insulation
Insulated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1181010American Electrical Inc.714,883288-1015-ND¥0.91000Direct
1241002-1TE Connectivity AMP Connectors11,970A107151CT-ND¥1.41000Parametric Equivalent
2871.0Conta-Clip, Inc.7822080-2871.0-ND¥1.32000Parametric Equivalent
966067-9TE Connectivity AMP Connectors6,175A106358-ND¥1.24000Parametric Equivalent
In-Stock: 44,482
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.73600¥7.36
25¥0.69120¥17.28
50¥0.65660¥32.83
100¥0.62520¥62.52
250¥0.58616¥146.54
500¥0.55806¥279.03
1,000¥0.53143¥531.43
2,500¥0.49808¥1,245.20
Manufacturers Standard Package