9019040000 | |
---|---|
DigiKey Part Number | 281-5091-ND |
Manufacturer | |
Manufacturer Product Number | 9019040000 |
Description | CONN FERRULE DIN 18AWG GRY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Gray |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.13300 | ¥11.33 |
25 | ¥1.00480 | ¥25.12 |
50 | ¥0.93760 | ¥46.88 |
100 | ¥0.87100 | ¥87.10 |
250 | ¥0.77036 | ¥192.59 |
500 | ¥0.73688 | ¥368.44 |
1,000 | ¥0.60298 | ¥602.98 |
2,500 | ¥0.55272 | ¥1,381.80 |