
9018520000 | |
|---|---|
DigiKey Part Number | 281-5084-ND |
Manufacturer | |
Manufacturer Product Number | 9018520000 |
Description | CONN FERRL DIN 2X18AWG GRY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Gray Wire Ferrule Connector DIN Two x 18 AWG (0.75mm²) Two Wire |
Datasheet | Datasheet |
Category | Style DIN |
Manufacturer Weidmüller | Size Two x 18 AWG (0.75mm²) |
Packaging Bulk | Length - Overall 15.00mm |
Part Status Active | Length - Pin 8.00mm |
Type Two Wire | Color Gray |
Insulation Insulated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2775.0 | Altech Corporation | 600 | 2775.0-ND | ¥229.00000 | Parametric Equivalent |
| 2775.0/100 | Altech Corporation | 191 | 1920-1816-ND | ¥245.00000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.32300 | ¥3.23 |
| 25 | ¥0.29760 | ¥7.44 |
| 50 | ¥0.28440 | ¥14.22 |
| 100 | ¥0.27040 | ¥27.04 |
| 250 | ¥0.25372 | ¥63.43 |
| 500 | ¥0.24148 | ¥120.74 |
| 1,000 | ¥0.22999 | ¥229.99 |
| 2,500 | ¥0.21552 | ¥538.80 |


















