
9017900000 | |
|---|---|
DigiKey Part Number | 9017900000-ND |
Manufacturer | |
Manufacturer Product Number | 9017900000 |
Description | TOOL HAND CRIMPER 10-24AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,205.86000 | ¥3,205.86 |
| 5 | ¥2,971.68400 | ¥14,858.42 |
| 10 | ¥2,876.25700 | ¥28,762.57 |
| 25 | ¥2,754.93480 | ¥68,873.37 |
























