Hand Crimper Tool Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9017290000

DigiKey Part Number
9017290000-ND
Manufacturer
Manufacturer Product Number
9017290000
Description
TOOL HAND CRIMPER 10-20AWG SIDE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tool Type
Hand Crimper
Manufacturer
Weidmüller
For Use With/Related Products
Terminals
Packaging
Bulk
Wire Gauge or Range - AWG
10-20 AWG
Part Status
Active
Ratcheting
Ratchet
Tool Method
Manual
Wire Entry Location
Side Entry
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,265.73000¥3,265.73
5¥3,027.10400¥15,135.52
10¥2,929.92200¥29,299.22
25¥2,806.32640¥70,158.16
Manufacturers Standard Package