
9014400000 | |
|---|---|
DigiKey Part Number | 9014400000-ND |
Manufacturer | |
Manufacturer Product Number | 9014400000 |
Description | TOOL HAND CRIMPER 14-20AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Terminals |
Packaging Bulk | Wire Gauge or Range - AWG 14-20 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,469.79000 | ¥2,469.79 |
| 10 | ¥2,099.65800 | ¥20,996.58 |
| 25 | ¥1,968.38520 | ¥49,209.63 |


