


9011460000 | |
|---|---|
DigiKey Part Number | 281-3047-ND |
Manufacturer | |
Manufacturer Product Number | 9011460000 |
Description | TOOL HAND CRIMPER 10-24AWG SIDE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Ferrules |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Weidmüller | For Use With/Related Products Ferrules |
Packaging Bulk | Wire Gauge or Range - AWG 10-24 AWG |
Part Status Active | Ratcheting Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,005.88000 | ¥2,005.88 |
| 5 | ¥1,859.26400 | ¥9,296.32 |
| 10 | ¥1,799.54300 | ¥17,995.43 |
| 25 | ¥1,723.58560 | ¥43,089.64 |
























