Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9004080000

DigiKey Part Number
281-5048-ND
Manufacturer
Manufacturer Product Number
9004080000
Description
CONN FERRULE 14AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Wire Ferrule Connector 14 AWG (2.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
Single Wire
Manufacturer
Weidmüller
Insulation
Non-Insulated
Packaging
Bulk
Size
14 AWG (2.50mm²)
Part Status
Active
Length - Overall
10.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121010250American Electrical Inc.9,770288-1101-ND¥0.83000Direct
In-Stock: 11,897
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.91000¥0.91
10¥0.77700¥7.77
25¥0.72760¥18.19
50¥0.69140¥34.57
100¥0.65830¥65.83
250¥0.61728¥154.32
500¥0.58766¥293.83
1,000¥0.55955¥559.55
3,000¥0.51773¥1,553.19
Manufacturers Standard Package