
9004050000 | |
|---|---|
DigiKey Part Number | 281-5046-ND |
Manufacturer | |
Manufacturer Product Number | 9004050000 |
Description | CONN FERRULE 20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Ferrule Connector 20 AWG (0.50mm²) Single Wire |
Datasheet | Datasheet |
Category | Type Single Wire |
Manufacturer Weidmüller | Insulation Non-Insulated |
Packaging Bulk | Size 20 AWG (0.50mm²) |
Part Status Active | Length - Overall 10.00mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121010050 | American Electrical Inc. | 18,504 | 288-1083-ND | ¥17.00000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.71100 | ¥7.11 |
| 25 | ¥0.66840 | ¥16.71 |
| 50 | ¥0.63520 | ¥31.76 |
| 100 | ¥0.60540 | ¥60.54 |
| 250 | ¥0.56700 | ¥141.75 |
| 500 | ¥0.54004 | ¥270.02 |
| 1,000 | ¥0.51415 | ¥514.15 |
| 3,000 | ¥0.47572 | ¥1,427.16 |

















