



8937940000 | |
|---|---|
DigiKey Part Number | 281-5029-ND |
Manufacturer | |
Manufacturer Product Number | 8937940000 |
Description | SSR RELAY SPST-NO 10A 5-33V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 5 V ~ 33 V |
Series | Load Current 10 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -25°C ~ 50°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cULus |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2773440000 | Weidmüller | 0 | 281-2773440000-ND | ¥499.30000 | MFR Recommended |
| 2773450000 | Weidmüller | 0 | 281-2773450000-ND | ¥699.68000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥397.69000 | ¥397.69 |
| 10 | ¥354.19300 | ¥3,541.93 |
| 25 | ¥338.20640 | ¥8,455.16 |
















