Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8937930000

DigiKey Part Number
281-5028-ND
Manufacturer
Manufacturer Product Number
8937930000
Description
SSR RELAY 50MA 0-5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
12 ~ 28VDC
Mfr
Voltage - Load
0 V ~ 5 V
Series
Load Current
50 mA
Packaging
Bulk
Termination Style
Screw Terminal
Part Status
Active
Operating Temperature
-25°C ~ 50°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
cULus
Circuit
Base Product Number
Output Type
DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 41
Factory Stock: 49
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥269.48000¥269.48
10¥239.99000¥2,399.90
25¥229.16440¥5,729.11
50¥221.29280¥11,064.64
100¥213.68830¥21,368.83
250¥204.02640¥51,006.60
Manufacturers Standard Package