Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8909650300

DigiKey Part Number
281-6714-ND
Manufacturer
Manufacturer Product Number
8909650300
Description
CABLE MOD 8P8C PLUG-PLUG 98.43'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Weidmüller
Length
98.43' (30.00m)
Packaging
Bulk
Shielding
Shielded
Part Status
Active
Color
Green
Cable Type
Round Cable
Features
Molded Plugs
Connector Type
Plug to Plug
Style
Cat7
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,095.78000¥2,095.78
Manufacturers Standard Package