



8879050000 | |
|---|---|
DigiKey Part Number | 281-3463-ND |
Manufacturer | |
Manufacturer Product Number | 8879050000 |
Description | CONN MOD COUPLER 8P8C TO 8P8C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 |
Datasheet | Datasheet |
Category | Type Coupler |
Manufacturer Weidmüller | Features Label Holder |
Series | Ingress Protection IP20 |
Packaging Bulk | Mounting Type DIN Rail |
Part Status Active | Ratings Cat6 |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Polyamide (PA66), Nylon 6/6 |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -25°C ~ 70°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥373.31000 | ¥373.31 |
| 10 | ¥317.27000 | ¥3,172.70 |
| 25 | ¥297.41240 | ¥7,435.31 |
| 50 | ¥283.22580 | ¥14,161.29 |
| 100 | ¥269.72180 | ¥26,972.18 |
| 250 | ¥252.85844 | ¥63,214.61 |




