
8813120000 | |
|---|---|
DigiKey Part Number | 281-3479-ND |
Manufacturer | |
Manufacturer Product Number | 8813120000 |
Description | CONN MOD PLUG 8P8C SHIELDED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug Modular Connector 8p8c (RJ45, Ethernet) Position Shielded Cat6a |
Datasheet | Datasheet |
Category | Ratings Cat6a |
Manufacturer Weidmüller | Ingress Protection IP20 |
Series | Color Translucent - Clear |
Packaging Bulk | Wire Gauge 24-27 AWG |
Part Status Active | Contact Finish Gold |
Connector Type Plug | Contact Material Phosphor Bronze |
Cable Type Round Cable, Solid or Stranded Wires | Current Rating (Amps) 1 A |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Housing Material Polycarbonate (PC) |
Features Strain Relief | Shield Material Brass |
Shielding Shielded |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.03000 | ¥51.03 |
| 10 | ¥43.38400 | ¥433.84 |
| 30 | ¥40.14267 | ¥1,204.28 |
| 50 | ¥38.72180 | ¥1,936.09 |
| 100 | ¥36.87260 | ¥3,687.26 |
| 250 | ¥34.56428 | ¥8,641.07 |
| 500 | ¥32.91542 | ¥16,457.71 |
| 1,000 | ¥31.34577 | ¥31,345.77 |
| 2,500 | ¥29.38561 | ¥73,464.02 |




