



8670750000 | |
|---|---|
DigiKey Part Number | 281-3698-ND |
Manufacturer | |
Manufacturer Product Number | 8670750000 |
Description | CONN TERM BLK FEED THRU 10-26AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 800V |
Series | Current - UL 25 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 10-26 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-6mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8670850000 | Weidmüller | 23 | 281-4995-ND | ¥68.23000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.08000 | ¥65.08 |
| 10 | ¥46.13000 | ¥461.30 |
| 25 | ¥40.61560 | ¥1,015.39 |
| 50 | ¥37.24140 | ¥1,862.07 |
| 100 | ¥34.48920 | ¥3,448.92 |
| 250 | ¥31.66712 | ¥7,916.78 |
| 500 | ¥30.04258 | ¥15,021.29 |
| 1,000 | ¥28.76991 | ¥28,769.91 |













