15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8537400000

DigiKey Part Number
8537400000-ND
Manufacturer
Manufacturer Product Number
8537400000
Description
INTERFACE MOD DSUB FMALE 15POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
15 Position Interface Module Terminal Blocks - Spring Connection To D-Sub, Female 14-24 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Positions / Poles
15
Manufacturer
Weidmüller
Voltage - Rated
125VAC, 150VDC
Series
Current Rating (Per Contact)
1.5 A
Packaging
Bulk
Operating Temperature
0°C ~ 55°C
Part Status
Active
Length
2.362" (60.00mm)
Process Side Connection
Terminal Blocks - Spring Connection
Width
3.425" (87.00mm)
Control Side Connection
D-Sub, Female
Wire Gauge
14-24 AWG
Control Side Cable Retainer
Jackscrew Socket, 4-40 Mating Thread
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥690.88000¥690.88
Manufacturers Standard Package