
8398940000 | |
|---|---|
DigiKey Part Number | 281-4980-ND |
Manufacturer | |
Manufacturer Product Number | 8398940000 |
Description | OPTOISOLATOR 1CH TRANS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 1 Channel |
Datasheet | Datasheet |
Category | Output Type Transistor |
Manufacturer Weidmüller | Voltage - Output (Max) 48V |
Packaging Bulk | Current - Output / Channel 100mA |
Part Status Active | Operating Temperature -25°C ~ 50°C |
Number of Channels 1 | Mounting Type DIN Rail |
Turn On / Turn Off Time (Typ) 27µs, 210µs | Package / Case Module |
Input Type DC |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥508.60000 | ¥508.60 |
| 10 | ¥423.06800 | ¥4,230.68 |
| 100 | ¥373.83690 | ¥37,383.69 |


