Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8161820000

DigiKey Part Number
281-6060-ND
Manufacturer
Manufacturer Product Number
8161820000
Description
CONN TERM BLK FEED THRU 12-22AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Beige 12-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Screw
Manufacturer
Weidmüller
Current - IEC
20 A
Series
Wire Gauge or Range - AWG
12-22 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.5-6mm²
Part Status
Active
Color
Beige
Type
Feed Through
Material - Insulation
Thermoplastic
Number of Positions
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Stripping Length
9mm
Terminal - Width
6.5mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥64.18000¥64.18
10¥45.51800¥455.18
30¥39.13100¥1,173.93
50¥36.73700¥1,836.85
100¥34.01530¥3,401.53
250¥31.22452¥7,806.13
500¥29.61750¥14,808.75
1,000¥28.35873¥28,358.73
Manufacturers Standard Package