25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8155620000

DigiKey Part Number
281-4975-ND
Manufacturer
Manufacturer Product Number
8155620000
Description
INTERFACE MOD DSUB FMALE 25POS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
25 Position Interface Module Terminal Blocks - Screw Connection To D-Sub, Female
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Control Side Cable Retainer
Jackscrew Socket, 4-40 Mating Thread
Manufacturer
Weidmüller
Positions / Poles
25
Series
Voltage - Rated
125VAC, 150VDC
Packaging
Bulk
Current Rating (Per Contact)
1.5 A
Part Status
Active
Operating Temperature
0°C ~ 55°C
Process Side Connection
Terminal Blocks - Screw Connection
Length
3.386" (86.00mm)
Control Side Connection
D-Sub, Female
Width
1.772" (45.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥615.70000¥615.70
10¥454.36200¥4,543.62
25¥414.42280¥10,360.57
50¥391.28320¥19,564.16
100¥373.08350¥37,308.35
Manufacturers Standard Package