
8148930000 | |
|---|---|
DigiKey Part Number | 8148930000-ND |
Manufacturer | |
Manufacturer Product Number | 8148930000 |
Description | CONN TERM BLK DISCONNECT BEIGE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Beige |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Wire Gauge or Range - mm² 0.5-4mm² |
Packaging Bulk | Features LED |
Part Status Active | Color Beige |
Type Disconnect | Fuse Type 5mm x 20mm |
Disconnect Type Fuse, Lever | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Positions 3 | Material Flammability Rating UL94 V-2 |
Number of Levels 2 | Stripping Length 9mm |
Terminal - Width 8.0mm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 25 | ¥273.61760 | ¥6,840.44 |














