Circuit Breaker Thermal Magnetic 3A 250 V AC 80 V DC Push to Reset DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal Magnetic 3A 250 V AC 80 V DC Push to Reset DIN Rail
9101703500
9101703500
Circuit Breaker Basics - Another Teaching Moment

7940126717

DigiKey Part Number
281-7940126717-ND
Manufacturer
Manufacturer Product Number
7940126717
Description
CIR BRKR THRMMAG 3A 250VAC 80VDC
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal Magnetic 3A 250 V AC 80 V DC Push to Reset DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Breaker Type
Thermal Magnetic
Manufacturer
Weidmüller
Current Rating (Amps)
3A
Series
Voltage Rating - AC
250 V
Packaging
Bulk
Voltage Rating - DC
80 V
Part Status
Active
Actuator Type
Push to Reset
Mounting Type
DIN Rail
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥860.71000¥860.71
5¥713.81800¥3,569.09
10¥658.29500¥6,582.95
50¥544.59220¥27,229.61
100¥501.42700¥50,142.70
Manufacturers Standard Package