
7940098941 | |
|---|---|
DigiKey Part Number | 281-7940098941-ND |
Manufacturer | |
Manufacturer Product Number | 7940098941 |
Description | JUMPER TERM BLK 4POS SCREW |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Jumper Screw - Half Thread |
Category | Number of Positions 4 |
Manufacturer Weidmüller | Style Screw - Half Thread |
Packaging Bulk | For Use With/Related Products ST Series |
Part Status Active | Base Product Number |
Type Terminal Block |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 100 | ¥76.75300 | ¥7,675.30 |



