7910370000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Weidmüller
In Stock: 32
Unit Price: ¥98.25000
Datasheet

Parametric Equivalent


Weidmüller
In Stock: 0
Unit Price: ¥104.78000
Datasheet
Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7910370000

DigiKey Part Number
7910370000-ND
Manufacturer
Manufacturer Product Number
7910370000
Description
CONN TERM BLK DISCONN 10-22AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Blue 10-22 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
32 A
Manufacturer
Weidmüller
Voltage - IEC
500V
Series
Current - UL
22 A
Packaging
Bulk
Voltage - UL
300V
Part Status
Active
Wire Gauge or Range - AWG
10-22 AWG
Type
Disconnect
Wire Gauge or Range - mm²
0.5-6mm²
Disconnect Type
Switch, Knife
Color
Blue
Number of Positions
2
Material - Insulation
Thermoplastic, Wemid
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
6.1mm
Stripping Length
13mm
Termination Style
Screw
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7910270000Weidmüller32281-6049-ND¥98.25000Parametric Equivalent
7910300000Weidmüller0281-6050-ND¥104.78000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥47.83860¥2,391.93
Manufacturers Standard Package