12 Circuit Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7906100000

DigiKey Part Number
281-4953-ND
Manufacturer
Manufacturer Product Number
7906100000
Description
CONN BARRIER STRIP 12CIRCUIT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
12 Circuit Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
150V
Manufacturer
Weidmüller
Wire Gauge
12-22 AWG
Series
Top Termination
Screws
Packaging
Bulk
Bottom Termination
Closed
Part Status
Active
Barrier Type
Enclosed
Terminal Block Type
Barrier Block
Color
Yellow
Number of Circuits
12
Mounting Type
Chassis, Panel
Number of Wire Entries
24
Operating Temperature
-60°C ~ 130°C
Number of Rows
2
Material - Insulation
Gemin (Thermosetting Plastic)
Current Rating (Amps)
20A
Material Flammability Rating
UL94 5VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥306.32000¥306.32
10¥221.50400¥2,215.04
25¥199.58800¥4,989.70
50¥186.71340¥9,335.67
100¥176.49580¥17,649.58
250¥166.27952¥41,569.88
500¥160.51336¥80,256.68
Manufacturers Standard Package